100 pF ±10% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QEDB501Q101K1GV001E

DigiKey Part Number
712-QEDB501Q101K1GV001ETR-ND - Tape & Reel (TR)
712-QEDB501Q101K1GV001ECT-ND - Cut Tape (CT)
712-QEDB501Q101K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QEDB501Q101K1GV001E
Description
CAP CER 100PF 500V NP0 1111
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±10% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QEDB501Q101K1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±10%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,477
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.91000$12.91
10$8.53400$85.34
50$6.79580$339.79
100$6.25900$625.90
500$5.35352$2,676.76
1,000$5.07332$5,073.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.84263$9,685.26
4,000$4.65265$18,610.60
6,000$4.55744$27,344.64
10,000$4.45193$44,519.30
14,000$4.39024$61,463.36
Manufacturers Standard Package