


QEDB201Q471J1GV001E | |
---|---|
DigiKey Part Number | 712-QEDB201Q471J1GV001ETR-ND - Tape & Reel (TR) 712-QEDB201Q471J1GV001ECT-ND - Cut Tape (CT) 712-QEDB201Q471J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEDB201Q471J1GV001E |
Description | CAP CER 470PF 200V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB201Q471J1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.37000 | $17.37 |
10 | $11.76400 | $117.64 |
50 | $9.54260 | $477.13 |
100 | $8.85760 | $885.76 |
500 | $7.69906 | $3,849.53 |
1,000 | $7.34031 | $7,340.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.04503 | $14,090.06 |
4,000 | $6.80186 | $27,207.44 |
6,000 | $6.68001 | $40,080.06 |
10,000 | $6.54492 | $65,449.20 |