


QEDB201Q471J1GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB201Q471J1GV001ETR-ND - Tape & Reel (TR) 712-QEDB201Q471J1GV001ECT-ND - Cut Tape (CT) 712-QEDB201Q471J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEDB201Q471J1GV001E |
Description | CAP CER 470PF 200V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB201Q471J1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.20000 | $22.20 |
| 10 | $15.29200 | $152.92 |
| 50 | $12.53940 | $626.97 |
| 100 | $11.68770 | $1,168.77 |
| 500 | $10.24892 | $5,124.46 |
| 1,000 | $9.80348 | $9,803.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.43668 | $18,873.36 |
| 4,000 | $9.13458 | $36,538.32 |
| 6,000 | $8.98318 | $53,899.08 |


