QEDB201Q271K1GV001E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: $3.31590
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: $1.99456
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: $1.45605
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.32000
Datasheet
Capacitor-S42E(1111)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor-S42E(1111)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QEDB201Q271K1GV001E

DigiKey Part Number
712-QEDB201Q271K1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QEDB201Q271K1GV001E
Description
CAP CER 270PF 200V NP0 1111
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±10% 200V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QEDB201Q271K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.81144$13,622.88
Manufacturers Standard Package