
QEDB102Q100J3GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB102Q100J3GV001E-ND |
Manufacturer | |
Manufacturer Product Number | QEDB102Q100J3GV001E |
Description | CAP CER 10PF 1KV NP0 1111 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Strip | Applications |
Part Status Active | Mounting Type |
Capacitance | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Tolerance ±5% | Height - Seated (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.22836 | $12,456.72 |


