Image for QEDB102Q0R5B3GV001E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QEDB102Q0R5B3GV001E

DigiKey Part Number
712-QEDB102Q0R5B3GV001E-ND
Manufacturer
Manufacturer Product Number
QEDB102Q0R5B3GV001E
Description
CAP CER 0.5PF 1KV NP0 1111
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 1000V (1kV) Ceramic Capacitor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Strip
Applications
Part Status
Active
Mounting Type
Capacitance
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Tolerance
±0.1pF
Height - Seated (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
2,000$7.44108$14,882.16