
QCCT501Q151J1GV001E | |
---|---|
DigiKey Part Number | 712-QCCT501Q151J1GV001ETR-ND - Tape & Reel (TR) 712-QCCT501Q151J1GV001ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCT501Q151J1GV001E |
Description | CAP CER 150PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.24500 | $42.45 |
50 | $3.27300 | $163.65 |
100 | $2.97160 | $297.16 |
500 | $2.46362 | $1,231.81 |
1,000 | $2.30663 | $2,306.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.07110 | $8,284.40 |
8,000 | $1.98356 | $15,868.48 |
12,000 | $1.93971 | $23,276.52 |
20,000 | $1.89109 | $37,821.80 |
28,000 | $1.86266 | $52,154.48 |
40,000 | $1.83531 | $73,412.40 |