
QCCT102Q3R3B1GV001E | |
---|---|
DigiKey Part Number | 712-QCCT102Q3R3B1GV001ETR-ND - Tape & Reel (TR) 712-QCCT102Q3R3B1GV001ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCT102Q3R3B1GV001E |
Description | CAP CER 3.3PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.62300 | $46.23 |
50 | $3.57500 | $178.75 |
100 | $3.25240 | $325.24 |
500 | $2.70782 | $1,353.91 |
1,000 | $2.53950 | $2,539.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.28697 | $9,147.88 |
8,000 | $2.19310 | $17,544.80 |
12,000 | $2.14605 | $25,752.60 |
20,000 | $2.09393 | $41,878.60 |
28,000 | $2.06345 | $57,776.60 |
40,000 | $2.03411 | $81,364.40 |