
QCCF251Q3R0B1GV001T | |
|---|---|
DigiKey Part Number | 712-QCCF251Q3R0B1GV001TTR-ND - Tape & Reel (TR) 712-QCCF251Q3R0B1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCF251Q3R0B1GV001T |
Description | CAP CER 3PF 250V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±0.1pF | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.75100 | $17.51 |
| 50 | $1.28420 | $64.21 |
| 100 | $1.14110 | $114.11 |
| 500 | $0.90042 | $450.21 |
| 1,000 | $0.82593 | $825.93 |
| 2,500 | $0.74746 | $1,868.65 |
| 5,000 | $0.70021 | $3,501.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.66132 | $6,613.20 |
| 20,000 | $0.62931 | $12,586.20 |
| 30,000 | $0.61327 | $18,398.10 |
| 50,000 | $0.59550 | $29,775.00 |
| 70,000 | $0.58511 | $40,957.70 |
| 100,000 | $0.57511 | $57,511.00 |

