C-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCCT102Q101J1GV001E

DigiKey Part Number
712-QCCT102Q101J1GV001ETR-ND - Tape & Reel (TR)
712-QCCT102Q101J1GV001ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QCCT102Q101J1GV001E
Description
CAP CER 100PF 1KV C0G/NP0 0805
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.046" (1.17mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,804
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.42000$6.42
10$4.06700$40.67
50$3.12660$156.33
100$2.83670$283.67
500$2.34644$1,173.22
1,000$2.19490$2,194.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.96759$7,870.36
8,000$1.88310$15,064.80
12,000$1.84077$22,089.24
20,000$1.79385$35,877.00
28,000$1.76641$49,459.48
40,000$1.74002$69,600.80
Manufacturers Standard Package