
QCCP501Q750J1GV001T | |
---|---|
DigiKey Part Number | 712-QCCP501Q750J1GV001TTR-ND - Tape & Reel (TR) 712-QCCP501Q750J1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCP501Q750J1GV001T |
Description | CAP CER 75PF 500V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.22700 | $32.27 |
50 | $2.45180 | $122.59 |
100 | $2.21200 | $221.20 |
500 | $1.80840 | $904.20 |
1,000 | $1.68367 | $1,683.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.49652 | $5,986.08 |
8,000 | $1.42697 | $11,415.76 |
12,000 | $1.39213 | $16,705.56 |
20,000 | $1.35351 | $27,070.20 |
28,000 | $1.33094 | $37,266.32 |
40,000 | $1.30922 | $52,368.80 |
48,000 | $1.29892 | $62,348.16 |