
QCCP501Q5R1B1GV001T | |
---|---|
DigiKey Part Number | 712-QCCP501Q5R1B1GV001TTR-ND - Tape & Reel (TR) 712-QCCP501Q5R1B1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCP501Q5R1B1GV001T |
Description | CAP CER 5.1PF 500V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.46700 | $44.67 |
50 | $3.45020 | $172.51 |
100 | $3.13740 | $313.74 |
500 | $2.60748 | $1,303.74 |
1,000 | $2.44384 | $2,443.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.19825 | $8,793.00 |
8,000 | $2.10696 | $16,855.68 |
12,000 | $2.06122 | $24,734.64 |
20,000 | $2.01052 | $40,210.40 |
28,000 | $1.98087 | $55,464.36 |
40,000 | $1.95235 | $78,094.00 |