C-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCCP501Q330J1GV001T

DigiKey Part Number
712-QCCP501Q330J1GV001TTR-ND - Tape & Reel (TR)
712-QCCP501Q330J1GV001TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QCCP501Q330J1GV001T
Description
CAP CER 33PF 500V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±5% 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.73400$27.34
50$2.05600$102.80
100$1.84910$184.91
500$1.49802$749.01
1,000$1.38971$1,389.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.22726$4,909.04
8,000$1.16689$9,335.12
12,000$1.13666$13,639.92
20,000$1.10314$22,062.80
28,000$1.08354$30,339.12
40,000$1.06469$42,587.60
48,000$1.05576$50,676.48
Manufacturers Standard Package