
QCCP501Q270J1GV001T | |
---|---|
DigiKey Part Number | 712-QCCP501Q270J1GV001TTR-ND - Tape & Reel (TR) 712-QCCP501Q270J1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCP501Q270J1GV001T |
Description | CAP CER 27PF 500V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.73400 | $27.34 |
50 | $2.05600 | $102.80 |
100 | $1.84910 | $184.91 |
500 | $1.49802 | $749.01 |
1,000 | $1.38971 | $1,389.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.22726 | $4,909.04 |
8,000 | $1.16689 | $9,335.12 |
12,000 | $1.13666 | $13,639.92 |
20,000 | $1.10314 | $22,062.80 |
28,000 | $1.08354 | $30,339.12 |
40,000 | $1.06469 | $42,587.60 |
48,000 | $1.05576 | $50,676.48 |