
QCCP501Q1R0B1GV001T | |
|---|---|
DigiKey Part Number | 712-QCCP501Q1R0B1GV001TTR-ND - Tape & Reel (TR) 712-QCCP501Q1R0B1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCP501Q1R0B1GV001T |
Description | CAP CER 1PF 500V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.89mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86900 | $28.69 |
| 50 | $2.16220 | $108.11 |
| 100 | $1.94360 | $194.36 |
| 500 | $1.57492 | $787.46 |
| 1,000 | $1.46104 | $1,461.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.29026 | $5,161.04 |
| 8,000 | $1.22680 | $9,814.40 |
| 12,000 | $1.19502 | $14,340.24 |
| 20,000 | $1.15977 | $23,195.40 |
| 28,000 | $1.13917 | $31,896.76 |
| 40,000 | $1.11936 | $44,774.40 |

