
QCCP501Q180J1GV001T | |
---|---|
DigiKey Part Number | 712-QCCP501Q180J1GV001TTR-ND - Tape & Reel (TR) 712-QCCP501Q180J1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCP501Q180J1GV001T |
Description | CAP CER 18PF 500V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.80600 | $18.06 |
50 | $1.32860 | $66.43 |
100 | $1.18240 | $118.24 |
500 | $0.93654 | $468.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.74712 | $2,988.48 |
8,000 | $0.70493 | $5,639.44 |
12,000 | $0.68379 | $8,205.48 |
20,000 | $0.66037 | $13,207.40 |
28,000 | $0.64668 | $18,107.04 |
40,000 | $0.63350 | $25,340.00 |
48,000 | $0.62726 | $30,108.48 |
96,000 | $0.60624 | $58,199.04 |
100,000 | $0.60512 | $60,512.00 |