
QCCT102Q0R3A1GV001E | |
---|---|
DigiKey Part Number | 712-QCCT102Q0R3A1GV001ETR-ND - Tape & Reel (TR) 712-QCCT102Q0R3A1GV001ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCT102Q0R3A1GV001E |
Description | CAP CER 0.3PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.47700 | $54.77 |
50 | $4.27800 | $213.90 |
100 | $3.90680 | $390.68 |
500 | $3.28030 | $1,640.15 |
1,000 | $3.08651 | $3,086.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.79579 | $11,183.16 |
8,000 | $2.68770 | $21,501.60 |
12,000 | $2.63355 | $31,602.60 |
20,000 | $2.57351 | $51,470.20 |
28,000 | $2.53841 | $71,075.48 |