
QCCP501Q0R2A1GV001T | |
---|---|
DigiKey Part Number | 712-QCCP501Q0R2A1GV001TTR-ND - Tape & Reel (TR) 712-QCCP501Q0R2A1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCP501Q0R2A1GV001T |
Description | CAP CER 0.2PF 500V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 500V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.91700 | $39.17 |
50 | $3.00360 | $150.18 |
100 | $2.72280 | $272.28 |
500 | $2.24834 | $1,124.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.88159 | $7,526.36 |
8,000 | $1.79978 | $14,398.24 |
12,000 | $1.75881 | $21,105.72 |
20,000 | $1.71338 | $34,267.60 |
28,000 | $1.68681 | $47,230.68 |
40,000 | $1.66126 | $66,450.40 |
48,000 | $1.64914 | $79,158.72 |