
QCCF251Q330J1GV001T | |
---|---|
DigiKey Part Number | 712-QCCF251Q330J1GV001TTR-ND - Tape & Reel (TR) 712-QCCF251Q330J1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCF251Q330J1GV001T |
Description | CAP CER 33PF 250V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.25100 | $12.51 |
50 | $0.90560 | $45.28 |
100 | $0.79850 | $79.85 |
500 | $0.61986 | $309.93 |
1,000 | $0.56472 | $564.72 |
2,500 | $0.50660 | $1,266.50 |
5,000 | $0.47163 | $2,358.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.44285 | $4,428.50 |
20,000 | $0.41917 | $8,383.40 |
30,000 | $0.40731 | $12,219.30 |
50,000 | $0.39416 | $19,708.00 |
70,000 | $0.38648 | $27,053.60 |
100,000 | $0.37909 | $37,909.00 |
120,000 | $0.37558 | $45,069.60 |