
QCCF251Q200J1GV001T | |
---|---|
DigiKey Part Number | 712-QCCF251Q200J1GV001TTR-ND - Tape & Reel (TR) 712-QCCF251Q200J1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCF251Q200J1GV001T |
Description | CAP CER 20PF 250V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.42900 | $14.29 |
50 | $1.03780 | $51.89 |
100 | $0.91880 | $91.88 |
500 | $0.71846 | $359.23 |
1,000 | $0.65663 | $656.63 |
2,500 | $0.59152 | $1,478.80 |
5,000 | $0.55229 | $2,761.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52002 | $5,200.20 |
20,000 | $0.49345 | $9,869.00 |
30,000 | $0.48014 | $14,404.20 |
50,000 | $0.46539 | $23,269.50 |
70,000 | $0.45677 | $31,973.90 |
100,000 | $0.44847 | $44,847.00 |
120,000 | $0.44454 | $53,344.80 |