
QCCF251Q1R5B1GV001T | |
---|---|
DigiKey Part Number | 712-QCCF251Q1R5B1GV001TTR-ND - Tape & Reel (TR) 712-QCCF251Q1R5B1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCF251Q1R5B1GV001T |
Description | CAP CER 1.5PF 250V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.56800 | $15.68 |
50 | $1.14620 | $57.31 |
100 | $1.01650 | $101.65 |
500 | $0.79926 | $399.63 |
1,000 | $0.73209 | $732.09 |
2,500 | $0.66135 | $1,653.38 |
5,000 | $0.61873 | $3,093.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.58366 | $5,836.60 |
20,000 | $0.55480 | $11,096.00 |
30,000 | $0.54034 | $16,210.20 |
50,000 | $0.52432 | $26,216.00 |
70,000 | $0.51495 | $36,046.50 |
100,000 | $0.50594 | $50,594.00 |
120,000 | $0.50167 | $60,200.40 |