C-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCCF251Q1R0B1GV001T

DigiKey Part Number
712-QCCF251Q1R0B1GV001TTR-ND - Tape & Reel (TR)
712-QCCF251Q1R0B1GV001TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QCCF251Q1R0B1GV001T
Description
CAP CER 1PF 250V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,657
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.25100$12.51
50$0.90560$45.28
100$0.79850$79.85
500$0.61986$309.93
1,000$0.56472$564.72
2,500$0.50660$1,266.50
5,000$0.47163$2,358.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44285$4,428.50
20,000$0.41917$8,383.40
30,000$0.40731$12,219.30
50,000$0.39416$19,708.00
70,000$0.38648$27,053.60
100,000$0.37909$37,909.00
120,000$0.37558$45,069.60
Manufacturers Standard Package