Capacitor 0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRW0805WJ68NGG001E

DigiKey Part Number
712-LRW0805WJ68NGG001ETR-ND - Tape & Reel (TR)
712-LRW0805WJ68NGG001ECT-ND - Cut Tape (CT)
712-LRW0805WJ68NGG001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRW0805WJ68NGG001E
Description
FIXED IND 68NH 500MA 270MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Drum Core, Wirewound Inductor 500 mA 270mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
270mOhm Max
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
1.45GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
200 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,544
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.10800$11.08
100$0.91220$91.22
1,000$0.74983$749.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.70693$1,413.86
4,000$0.66655$2,666.20
6,000$0.64403$3,864.18
10,000$0.61675$6,167.50
14,000$0.59942$8,391.88
20,000$0.58160$11,632.00
50,000$0.53827$26,913.50
100,000$0.51729$51,729.00
Manufacturers Standard Package