
LRW0603WJ27NGG001E | |
---|---|
DigiKey Part Number | 712-LRW0603WJ27NGG001ETR-ND - Tape & Reel (TR) 712-LRW0603WJ27NGG001ECT-ND - Cut Tape (CT) 712-LRW0603WJ27NGG001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0603WJ27NGG001E |
Description | FIXED IND 27NH 600MA 220MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 600 mA 220mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.041" W (1.60mm x 1.05mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.98500 | $9.85 |
100 | $0.80880 | $80.88 |
1,000 | $0.66493 | $664.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60567 | $1,817.01 |
6,000 | $0.57109 | $3,426.54 |
9,000 | $0.55179 | $4,966.11 |
15,000 | $0.52843 | $7,926.45 |
21,000 | $0.51359 | $10,785.39 |
30,000 | $0.49833 | $14,949.90 |
75,000 | $0.46122 | $34,591.50 |
150,000 | $0.45263 | $67,894.50 |