
LRW0603WG47NGG001E | |
---|---|
DigiKey Part Number | 712-LRW0603WG47NGG001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRW0603WG47NGG001E |
Description | FIXED IND 47NH 600MA 280MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 600 mA 280mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 40 @ 200MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.041" W (1.60mm x 1.05mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73907 | $2,217.21 |