
LRC0603CJR18GV001T | |
---|---|
DigiKey Part Number | 712-LRC0603CJR18GV001TTR-ND - Tape & Reel (TR) 712-LRC0603CJR18GV001TCT-ND - Cut Tape (CT) 712-LRC0603CJR18GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0603CJR18GV001T |
Description | FIXED IND 180NH 300MA 2.7OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Multilayer Inductor 300 mA 2.7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 180 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.7Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 550MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35300 | $3.53 |
100 | $0.29150 | $29.15 |
1,000 | $0.23984 | $239.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21316 | $852.64 |
8,000 | $0.20098 | $1,607.84 |
12,000 | $0.19417 | $2,330.04 |
20,000 | $0.18594 | $3,718.80 |
28,000 | $0.18071 | $5,059.88 |
40,000 | $0.17533 | $7,013.20 |
100,000 | $0.16224 | $16,224.00 |
200,000 | $0.15301 | $30,602.00 |
400,000 | $0.14575 | $58,300.00 |