
LRC0402CS4N7GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0402CS4N7GV001TTR-ND - Tape & Reel (TR) 712-LRC0402CS4N7GV001TCT-ND - Cut Tape (CT) 712-LRC0402CS4N7GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0402CS4N7GV001T |
Description | FIXED IND 4.7NH 300MA 240 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 300 mA 240mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRC0402CS4N7GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 100 | $0.21130 | $21.13 |
| 1,000 | $0.17397 | $173.97 |
| 5,000 | $0.15169 | $758.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14301 | $1,430.10 |
| 20,000 | $0.13485 | $2,697.00 |
| 30,000 | $0.13028 | $3,908.40 |
| 50,000 | $0.12476 | $6,238.00 |
| 70,000 | $0.12126 | $8,488.20 |
| 100,000 | $0.11765 | $11,765.00 |



