
LRC0402CJR10GV001T | |
---|---|
DigiKey Part Number | 712-LRC0402CJR10GV001TTR-ND - Tape & Reel (TR) 712-LRC0402CJR10GV001TCT-ND - Cut Tape (CT) 712-LRC0402CJR10GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0402CJR10GV001T |
Description | FIXED IND 100NH 100MA 2.5OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 100 mA 2.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRC0402CJR10GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 850MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
100 | $0.21320 | $21.32 |
1,000 | $0.17534 | $175.34 |
5,000 | $0.15295 | $764.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14420 | $1,442.00 |
20,000 | $0.13596 | $2,719.20 |
30,000 | $0.13136 | $3,940.80 |
50,000 | $0.12579 | $6,289.50 |
70,000 | $0.12226 | $8,558.20 |
100,000 | $0.11862 | $11,862.00 |
250,000 | $0.10978 | $27,445.00 |
500,000 | $0.10354 | $51,770.00 |