
LRC0402CJ39NGV001T | |
---|---|
DigiKey Part Number | 712-LRC0402CJ39NGV001TTR-ND - Tape & Reel (TR) 712-LRC0402CJ39NGV001TCT-ND - Cut Tape (CT) 712-LRC0402CJ39NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0402CJ39NGV001T |
Description | FIXED IND 39NH 150MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 150 mA 1.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 39 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
100 | $0.20280 | $20.28 |
1,000 | $0.16701 | $167.01 |
5,000 | $0.14566 | $728.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13734 | $1,373.40 |
20,000 | $0.12949 | $2,589.80 |
30,000 | $0.12511 | $3,753.30 |
50,000 | $0.11981 | $5,990.50 |
70,000 | $0.11644 | $8,150.80 |
100,000 | $0.11298 | $11,298.00 |
250,000 | $0.10455 | $26,137.50 |
500,000 | $0.09861 | $49,305.00 |