Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRC0402CJ13NGV001T

DigiKey Part Number
712-LRC0402CJ13NGV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LRC0402CJ13NGV001T
Description
FIXED IND 13NH 250MA 550MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13 nH Unshielded Multilayer Inductor 250 mA 550mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LRC0402CJ13NGV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
13 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
3.1GHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000$0.11298$11,298.00