
8000BP14A0500002T | |
|---|---|
DigiKey Part Number | 712-8000BP14A0500002TTR-ND - Tape & Reel (TR) 712-8000BP14A0500002TCT-ND - Cut Tape (CT) 712-8000BP14A0500002TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8000BP14A0500002T |
Description | CERAMIC FILTER,BAND PASS, UWB CH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.987GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 1.65dB 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Johanson Technology Inc. | Insertion Loss 1.65dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Frequency 7.987GHz Center | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Bandwidth 500MHz | Height (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $5.27000 | $52.70 |
| 25 | $4.85720 | $121.43 |
| 50 | $4.56960 | $228.48 |
| 100 | $4.29740 | $429.74 |
| 250 | $3.96308 | $990.77 |
| 500 | $3.72796 | $1,863.98 |
| 1,000 | $3.50672 | $3,506.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.10296 | $12,411.84 |
| 8,000 | $2.91875 | $23,350.00 |
| 12,000 | $2.81604 | $33,792.48 |
| 20,000 | $2.69167 | $53,833.40 |
| 28,000 | $2.61270 | $73,155.60 |





