
6100BP14A1955001T | |
---|---|
DigiKey Part Number | 712-6100BP14A1955001TTR-ND - Tape & Reel (TR) 712-6100BP14A1955001TCT-ND - Cut Tape (CT) 712-6100BP14A1955001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6100BP14A1955001T |
Description | RF FILTER BAND PASS 6.1GHZ 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.955GHz Bandwidth 0.9dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.1GHz Center | |
Bandwidth | 1.955GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.50700 | $35.07 |
25 | $3.14480 | $78.62 |
100 | $2.74210 | $274.21 |
250 | $2.55092 | $637.73 |
500 | $2.43536 | $1,217.68 |
1,000 | $2.38045 | $2,380.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.23585 | $8,943.40 |
8,000 | $2.06458 | $16,516.64 |
12,000 | $1.97761 | $23,731.32 |
20,000 | $1.94481 | $38,896.20 |