



5515BP15C0975001E | |
|---|---|
DigiKey Part Number | 712-5515BP15C0975001ETR-ND - Tape & Reel (TR) 712-5515BP15C0975001ECT-ND - Cut Tape (CT) 712-5515BP15C0975001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5515BP15C0975001E |
Description | RF FILTER BAND PASS 5.5GHZ 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 975MHz Bandwidth 2dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.5GHz Center | |
Bandwidth | 975MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.45600 | $24.56 |
| 25 | $2.26480 | $56.62 |
| 50 | $2.12780 | $106.39 |
| 100 | $2.00130 | $200.13 |
| 250 | $1.84544 | $461.36 |
| 500 | $1.73564 | $867.82 |
| 1,000 | $1.63268 | $1,632.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.44467 | $5,778.68 |
| 8,000 | $1.35896 | $10,871.68 |
| 12,000 | $1.31118 | $15,734.16 |
| 20,000 | $1.25336 | $25,067.20 |
| 28,000 | $1.21665 | $34,066.20 |
| 40,000 | $1.17889 | $47,155.60 |



