



5515BP15B0725001E | |
---|---|
DigiKey Part Number | 712-5515BP15B0725001ETR-ND - Tape & Reel (TR) 712-5515BP15B0725001ECT-ND - Cut Tape (CT) 712-5515BP15B0725001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5515BP15B0725001E |
Description | RF FILTER BAND PASS 5.5GHZ 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 725MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.5GHz Center | |
Bandwidth | 725MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.73265 | $6,930.60 |
8,000 | $1.62985 | $13,038.80 |
12,000 | $1.57255 | $18,870.60 |
20,000 | $1.50317 | $30,063.40 |
28,000 | $1.45913 | $40,855.64 |
40,000 | $1.41383 | $56,553.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.94000 | $29.40 |
25 | $2.70640 | $67.66 |
50 | $2.54540 | $127.27 |
100 | $2.39430 | $239.43 |
250 | $2.20744 | $551.86 |
500 | $2.07640 | $1,038.20 |
1,000 | $1.95315 | $1,953.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.94700 | $29.47 |
25 | $2.71320 | $67.83 |
50 | $2.55200 | $127.60 |
100 | $2.40050 | $240.05 |
250 | $2.21308 | $553.27 |
500 | $2.08170 | $1,040.85 |
1,000 | $1.95815 | $1,958.15 |