


5400HP05A0950001T | |
---|---|
DigiKey Part Number | 712-5400HP05A0950001TTR-ND - Tape & Reel (TR) 712-5400HP05A0950001TCT-ND - Cut Tape (CT) 712-5400HP05A0950001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5400HP05A0950001T |
Description | RF FILTER HI PASS 5.375GHZ 0202 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.375GHz Frequency High Pass RF Filter (Radio Frequency) 950MHz Bandwidth 0.65dB 0202 (0505 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.375GHz | |
Bandwidth | 950MHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 0.65dB | |
Mounting Type | Surface Mount | |
Package / Case | 0202 (0505 Metric), 4 PC Pad | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.015" (0.37mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.85700 | $28.57 |
25 | $2.62760 | $65.69 |
50 | $2.47280 | $123.64 |
100 | $2.32470 | $232.47 |
250 | $2.14396 | $535.99 |
500 | $2.01652 | $1,008.26 |
1,000 | $1.89674 | $1,896.74 |
5,000 | $1.64563 | $8,228.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.54798 | $15,479.80 |
20,000 | $1.45606 | $29,121.20 |
30,000 | $1.40481 | $42,144.30 |
50,000 | $1.34275 | $67,137.50 |