
3750BP07B0900001T | |
|---|---|
DigiKey Part Number | 712-3750BP07B0900001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3750BP07B0900001T |
Description | FILTER RF BANDPASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 1.7dB |
Datasheet | Datasheet |
Category | Frequency 3.75GHz Center |
Manufacturer Johanson Technology Inc. | Bandwidth 900MHz |
Packaging Tape & Reel (TR) | Filter Type Band Pass |
Part Status Active | Insertion Loss 1.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.85190 | $8,519.00 |


