



3600BL14M0050001T | |
|---|---|
DigiKey Part Number | 712-3600BL14M0050001TTR-ND - Tape & Reel (TR) 712-3600BL14M0050001TCT-ND - Cut Tape (CT) 712-3600BL14M0050001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3600BL14M0050001T |
Description | BALUN 3.3GHZ-3.9GHZ 50/50 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.3GHz ~ 3.9GHz 50 / 50Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3.3GHz ~ 3.9GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $5.04000 | $50.40 |
| 25 | $4.84400 | $121.10 |
| 50 | $4.70260 | $235.13 |
| 100 | $4.56380 | $456.38 |
| 250 | $4.38468 | $1,096.17 |
| 500 | $4.25266 | $2,126.33 |
| 1,000 | $4.12374 | $4,123.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.87535 | $15,501.40 |
| 8,000 | $3.75579 | $30,046.32 |
| 12,000 | $3.68728 | $44,247.36 |
| 20,000 | $3.60246 | $72,049.20 |













