



2500BP15M0400001E | |
|---|---|
DigiKey Part Number | 712-2500BP15M0400001ETR-ND - Tape & Reel (TR) 712-2500BP15M0400001ECT-ND - Cut Tape (CT) 712-2500BP15M0400001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2500BP15M0400001E |
Description | RF FILTER BAND PASS 2.5GHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 2dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.5GHz Center | |
Bandwidth | 400MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $5.42600 | $54.26 |
| 25 | $4.99880 | $124.97 |
| 50 | $4.70100 | $235.05 |
| 100 | $4.42150 | $442.15 |
| 250 | $4.07720 | $1,019.30 |
| 500 | $3.83532 | $1,917.66 |
| 1,000 | $3.60776 | $3,607.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.19231 | $12,769.24 |
| 8,000 | $3.00277 | $24,022.16 |
| 12,000 | $2.89711 | $34,765.32 |
| 20,000 | $2.76915 | $55,383.00 |
| 28,000 | $2.68791 | $75,261.48 |

