
2450PC15A0044001E | |
---|---|
DigiKey Part Number | 712-2450PC15A0044001ETR-ND - Tape & Reel (TR) 712-2450PC15A0044001ECT-ND - Cut Tape (CT) 712-2450PC15A0044001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450PC15A0044001E |
Description | RF FILTER BAND PASS 2.4-2.5 GHZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±20 | |
Insertion Loss (Max) | 1.8dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $3.25200 | $32.52 |
25 | $2.99640 | $74.91 |
50 | $2.81700 | $140.85 |
100 | $2.64910 | $264.91 |
250 | $2.44292 | $610.73 |
500 | $2.29788 | $1,148.94 |
1,000 | $2.16148 | $2,161.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.91262 | $7,650.48 |
8,000 | $1.79912 | $14,392.96 |
12,000 | $1.73586 | $20,830.32 |
20,000 | $1.65927 | $33,185.40 |
28,000 | $1.61064 | $45,097.92 |
40,000 | $1.56063 | $62,425.20 |