


2450BP39D0100B001E | |
---|---|
DigiKey Part Number | 712-2450BP39D0100B001ETR-ND - Tape & Reel (TR) 712-2450BP39D0100B001ECT-ND - Cut Tape (CT) 712-2450BP39D0100B001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BP39D0100B001E |
Description | RF FILTER BAND PASS 2.45GHZ 1008 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.5dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
60,000 | $1.63438 | $98,062.80 |