



2450BP15E0100001E | |
|---|---|
DigiKey Part Number | 712-2450BP15E0100001ETR-ND - Tape & Reel (TR) 712-2450BP15E0100001ECT-ND - Cut Tape (CT) 712-2450BP15E0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BP15E0100001E |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 2450BP15E0100001E Models |
Category | Filter Type Band Pass |
Manufacturer Johanson Technology Inc. | Insertion Loss 1.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric), 4 PC Pad |
Frequency 2.45GHz Center | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Bandwidth 100MHz | Height (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.92700 | $29.27 |
| 25 | $2.69680 | $67.42 |
| 50 | $2.53560 | $126.78 |
| 100 | $2.38420 | $238.42 |
| 250 | $2.19844 | $549.61 |
| 500 | $2.06788 | $1,033.94 |
| 1,000 | $1.94504 | $1,945.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.72111 | $6,884.44 |
| 8,000 | $1.61899 | $12,951.92 |
| 12,000 | $1.56207 | $18,744.84 |
| 20,000 | $1.49317 | $29,863.40 |
| 28,000 | $1.44942 | $40,583.76 |
| 40,000 | $1.40443 | $56,177.20 |



