5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-SMD, No Lead
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

2450BP08A0100001T

DigiKey Part Number
712-2450BP08A0100001TTR-ND - Tape & Reel (TR)
712-2450BP08A0100001TCT-ND - Cut Tape (CT)
712-2450BP08A0100001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450BP08A0100001T
Description
RF FILTER BAND PASS 2.45GHZ 5SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.45GHz Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1dB 5-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
2450BP08A0100001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Height (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,626
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.94000$4.94
10$4.00100$40.01
25$3.68800$92.20
50$3.46900$173.45
100$3.26230$326.23
250$3.00896$752.24
500$2.83016$1,415.08
1,000$2.66223$2,662.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.00235$8,009.40
8,000$1.94481$15,558.48
Manufacturers Standard Package