



2450BL15K0100001E | |
---|---|
DigiKey Part Number | 712-2450BL15K0100001ETR-ND - Tape & Reel (TR) 712-2450BL15K0100001ECT-ND - Cut Tape (CT) 712-2450BL15K0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BL15K0100001E |
Description | BALUN 2.4GHZ-2.5GHZ 50/100 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $3.29300 | $32.93 |
25 | $3.16440 | $79.11 |
50 | $3.07380 | $153.69 |
100 | $2.98410 | $298.41 |
250 | $2.86768 | $716.92 |
500 | $2.78226 | $1,391.13 |
1,000 | $2.69861 | $2,698.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.53733 | $10,149.32 |
8,000 | $2.45962 | $19,676.96 |
12,000 | $2.41505 | $28,980.60 |
20,000 | $2.35986 | $47,197.20 |
28,000 | $2.32409 | $65,074.52 |