Image for 2450AT42E0100002E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450AT42E0100002E

DigiKey Part Number
712-2450AT42E0100002ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2450AT42E0100002E
Description
RF ANTENNA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Return Loss
4.4dB
Manufacturer
Johanson Technology Inc.
Gain
-2dBi
Packaging
Tape & Reel (TR)
Power - Max
2 W
Part Status
Active
Termination
Solder
RF Family/Standard
Bluetooth
Grade
Automotive
Frequency Group
UHF (2GHz ~ 3GHz)
Qualification
AEC-Q200
Frequency (Center/Band)
2.44GHz
Mounting Type
Surface Mount
Frequency Range
2.4GHz ~ 2.48GHz
Height (Max)
0.059" (1.50mm)
Antenna Type
Chip
Applications
Bluetooth, WLAN
Number of Bands
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.89179$5,783.58
Manufacturers Standard Package