



2450AT18B0100001E | |
|---|---|
DigiKey Part Number | 712-2450AT18B0100001ETR-ND - Tape & Reel (TR) 712-2450AT18B0100001ECT-ND - Cut Tape (CT) 712-2450AT18B0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AT18B0100001E |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AT18B0100001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | 0.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.09100 | $30.91 |
| 25 | $2.76240 | $69.06 |
| 100 | $2.40150 | $240.15 |
| 250 | $2.22900 | $557.25 |
| 500 | $2.12542 | $1,062.71 |
| 1,000 | $2.04000 | $2,040.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.93449 | $5,803.47 |
| 6,000 | $1.88286 | $11,297.16 |
| 9,000 | $1.85701 | $16,713.09 |
| 15,000 | $1.82837 | $27,425.55 |
| 21,000 | $1.81162 | $38,044.02 |
| 30,000 | $1.79552 | $53,865.60 |
















