
VPDR202W682K1GV001E | |
---|---|
DigiKey Part Number | 709-VPDR202W682K1GV001ETR-ND - Tape & Reel (TR) 709-VPDR202W682K1GV001ECT-ND - Cut Tape (CT) 709-VPDR202W682K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDR202W682K1GV001E |
Description | CAP CER 6800PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDR202W682K1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.125" W (4.50mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $6.07500 | $60.75 |
50 | $4.76800 | $238.40 |
100 | $4.36380 | $436.38 |
500 | $3.68168 | $1,840.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.47086 | $3,470.86 |
2,000 | $3.29721 | $6,594.42 |
3,000 | $3.21026 | $9,630.78 |
5,000 | $3.11389 | $15,569.45 |
7,000 | $3.05754 | $21,402.78 |
10,000 | $3.00335 | $30,033.50 |
12,000 | $2.97765 | $35,731.80 |
24,000 | $2.89113 | $69,387.12 |
25,000 | $2.88653 | $72,163.25 |