
VPDP302W102K1GV001E | |
---|---|
DigiKey Part Number | 709-VPDP302W102K1GV001ETR-ND - Tape & Reel (TR) 709-VPDP302W102K1GV001ECT-ND - Cut Tape (CT) 709-VPDP302W102K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDP302W102K1GV001E |
Description | CAP CER 1000PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDP302W102K1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.080" W (4.70mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.61100 | $26.11 |
50 | $1.96080 | $98.04 |
100 | $1.76130 | $176.13 |
500 | $1.42346 | $711.73 |
1,000 | $1.31918 | $1,319.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.23346 | $2,466.92 |
4,000 | $1.16288 | $4,651.52 |
6,000 | $1.12755 | $6,765.30 |
10,000 | $1.08838 | $10,883.80 |
14,000 | $1.06549 | $14,916.86 |
20,000 | $1.04346 | $20,869.20 |
24,000 | $1.03303 | $24,792.72 |
48,000 | $0.99788 | $47,898.24 |
50,000 | $0.99602 | $49,801.00 |