
VPDD501G470K1GV001E | |
---|---|
DigiKey Part Number | 709-VPDD501G470K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD501G470K1GV001ECT-ND - Cut Tape (CT) 709-VPDD501G470K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD501G470K1GV001E |
Description | CAP CER 47PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD501G470K1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.49600 | $24.96 |
50 | $1.87220 | $93.61 |
100 | $1.68000 | $168.00 |
500 | $1.35498 | $677.49 |
1,000 | $1.25448 | $1,254.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13049 | $3,391.47 |
6,000 | $1.06984 | $6,419.04 |
9,000 | $1.03946 | $9,355.14 |
15,000 | $1.00579 | $15,086.85 |
21,000 | $0.98611 | $20,708.31 |
30,000 | $0.96717 | $29,015.10 |
36,000 | $0.95820 | $34,495.20 |
72,000 | $0.92797 | $66,813.84 |
75,000 | $0.92637 | $69,477.75 |