HVS-PME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDD501G470K1GV001E

DigiKey Part Number
709-VPDD501G470K1GV001ETR-ND - Tape & Reel (TR)
709-VPDD501G470K1GV001ECT-ND - Cut Tape (CT)
709-VPDD501G470K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDD501G470K1GV001E
Description
CAP CER 47PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDD501G470K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.18mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,217
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.49600$24.96
50$1.87220$93.61
100$1.68000$168.00
500$1.35498$677.49
1,000$1.25448$1,254.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.13049$3,391.47
6,000$1.06984$6,419.04
9,000$1.03946$9,355.14
15,000$1.00579$15,086.85
21,000$0.98611$20,708.31
30,000$0.96717$29,015.10
36,000$0.95820$34,495.20
72,000$0.92797$66,813.84
75,000$0.92637$69,477.75
Manufacturers Standard Package