
VPDD501G122K1GV001E | |
---|---|
DigiKey Part Number | 709-VPDD501G122K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD501G122K1GV001ECT-ND - Cut Tape (CT) 709-VPDD501G122K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD501G122K1GV001E |
Description | CAP CER 1200PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD501G122K1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $5.46600 | $54.66 |
50 | $4.26740 | $213.37 |
100 | $3.89700 | $389.70 |
500 | $3.27124 | $1,635.62 |
1,000 | $3.07778 | $3,077.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.91849 | $5,836.98 |
4,000 | $2.75272 | $11,010.88 |
6,000 | $2.70445 | $16,226.70 |
10,000 | $2.64895 | $26,489.50 |
14,000 | $2.60639 | $36,489.46 |
20,000 | $2.56543 | $51,308.60 |
24,000 | $2.54604 | $61,104.96 |